3RHP2440D12
Sensata / CrydomElectromechanical Relay 12VDC 240VAC 1KOhm 40A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
3RHP2440D12
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
40 A
Contact Arrangement:
N/A
DC Coil Voltage:
12 V
AC Coil Voltage:
240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
240 V
Termination Style:
Screw Terminal
Led Indicator:
Yes
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 240VAC 1KOhm 40A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Search Keywords:
3RHP2440D12
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$215.88
$215.880
Product Guides