3RHP6040E
Sensata / CrydomElectromechanical Relay 26VAC 40A 3PST-NO (97.41x63.63x107.16)mm Flange Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
3RHP6040E
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
26 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued
Electromechanical Relay 26VAC 40A 3PST-NO (97.41x63.63x107.16)mm Flange Control Relay
Search Keywords:
3RHP6040E
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$218.94
$218.940
5
$206.54
$1,032.700
10
+
$195.99
$1,959.900
Product Guides