Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
40CPV120
RoHS:
Yes
HTS:
8536490080
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
0 to 5 VDC
Maximum Input Voltage:
5 VDC
Minimum Load Voltage:
90 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
40 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
I/O Module Relays 0VDC to 5VDC 1.6mA 4000Vrms Thru-Hole
Search Keywords:
40CPV120
This product is not in stock and cannot be back-ordered
Product Guides