help desk software
DATA SHEET

50CPV240

Sensata / Crydom

Phase Control Modules 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
50CPV240
RoHS:
Yes
HTS:
8536490080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
0 to 5 VDC
Maximum Input Voltage:
5 VDC
Minimum Load Voltage:
180 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
50 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
Phase Control Modules 8-Pin
Search Keywords:
50CPV240
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MCPC2450A
MCPC2450A
VIEW PRODUCT
Tools/3D Models