help desk software

6231

Sensata / Crydom

I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
6231
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued
I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole
Search Keywords:
6231
  This product is discontinued, but still in stock
IN STOCK: 151
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$51.14
$102.280
5
$36.60
$183.000
10 +
$18.30
$183.000
Tools/3D Models