help desk software
DATA SHEET

6401A

Sensata / Crydom

I/O Module Relays Output Module Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
6401A
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
6 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
Through Hole
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
I/O Module Relays Output Module Thru-Hole
Search Keywords:
6401A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
OAC5
OAC5
VIEW PRODUCT
Tools/3D Models