help desk software
DATA SHEET

A1225T

Sensata / Crydom

Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
A1225T
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
140(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
AC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
57.3 x 44.5 mm
Solid State Relay 4.9mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Search Keywords:
A1225T
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.93
$74.930
5
$46.11
$230.550
10
$42.21
$422.100
25
$39.96
$999.000
50
$38.92
$1,946.000
100 +
$37.94
$3,794.000
Tools/3D Models