Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CD2450D1VR
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
4 - 15 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.42 x 45.72 x 36.2 mm
Relay SSR 16mA 15V DC-IN 50A 280V AC-OUT 8-Pin
Search Keywords:
CD2450D1VR
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$152.13
$152.130
5
$140.43
$702.150
10
$134.21
$1,342.100
25
$130.35
$3,258.750
50
$124.96
$6,248.000
75
$123.08
$9,231.000
100
+
$121.24
$12,124.000
Product Guides