D1210-10
Sensata / CrydomSolid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D1210-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
The D1210-10 is solid state relay with dimensions: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D121010
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$52.82
$52.820
5
$45.42
$227.100
20
$43.22
$864.400
40
$42.79
$1,711.600
60
$42.36
$2,541.600
100
$41.54
$4,154.000
260
+
$41.13
$10,693.800
Product Guides