D1210-B
Sensata / CrydomSolid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Output - Screw Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D1210-B
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form B
Dimension:
58.4 x 45.7 x 23 mm
The D1210-B is solid state relay with dimensions: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D1210B
IN STOCK:
70
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$63.74
$63.740
5
$62.80
$314.000
10
$56.86
$568.600
15
$56.29
$844.350
20
+
$55.73
$1,114.600
Product Guides