help desk software
DATA SHEET

D1225T

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Phototransistor Trigger Circuit - Screw Termination - Panel Mount.

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D1225T
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
The D1225T is solid state relay with dimensions: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D1225T
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.47
$68.470
5
$67.44
$337.200
10
$50.58
$505.800
15
$47.21
$708.150
20 +
$46.26
$925.200
Tools/3D Models