help desk software
DATA SHEET

D1240-10

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - Panel Mount.

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D1240-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
The D1240-10 is solid state relay with dimensions: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D124010
IN STOCK: 53
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.07
$59.070
5
$56.82
$284.100
20
$55.16
$1,103.200
40
$54.61
$2,184.400
60
$52.65
$3,159.000
100
$51.10
$5,110.000
260 +
$50.59
$13,153.400
Tools/3D Models