D2410-10
Sensata / CrydomSolid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2410-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
The D2410-10 is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 10 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: instantaneous turn-on. Mounting type: panel mount.
Search Keywords:
D241010
IN STOCK:
1
Can Ship immediately
On Order:
199
can ship 12/9/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.07
$56.070
5
$52.43
$262.150
20
$49.91
$998.200
40
$47.76
$1,910.400
60
$46.78
$2,806.800
100
$45.86
$4,586.000
260
+
$45.40
$11,804.000
Product Guides