D2410T
Sensata / CrydomSolid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination - Phototransistor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2410T
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
SCR
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
57.3 x 44.5 x 22.6 mm
The D2410T is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 10 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount. Trigger circuit: phototransistor.
Search Keywords:
D2410T
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$68.04
$340.200
10
$51.03
$510.300
15
$47.63
$714.450
20
+
$46.68
$933.600