D24110
Sensata / CrydomSolid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 A - 4 Pins - 1 Form A - Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D24110
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
110(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
The D24110 is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 110 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount.
Search Keywords:
D24110
IN STOCK:
22
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$102.01
$102.010
5
$100.42
$502.100
10
$95.63
$956.300
15
$94.67
$1,420.050
20
+
$91.84
$1,836.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ952-1C-24DE
Sub-Mini Power Relay 24VDC coil SPDT
AZ952-1CH-12DE
Sub-Mini Power Relay 12VDC coil SPDT
35-695-BU
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC Bulk
V23134A1052C643
Power Relay 12VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive
D2475
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...