help desk software
DATA SHEET

D2425T

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination - Phototransistor .. see full description

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2425T
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
AC,DC
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.3 x 44.5 x 22.6 mm
The D2425T is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 25 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount. Trigger circuit: phototransistor.
Search Keywords:
D2425T
IN STOCK: 67
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.27
$54.270
5
$53.45
$267.250
10
$50.68
$506.800
15
$49.92
$748.800
20 +
$48.67
$973.400
Tools/3D Models