help desk software
DATA SHEET

D2440

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 280VAC/40A, 3-32VDC In, ZC

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2440
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
3 - 32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
A SPST-NO Solid State Relay, Voltage Input: 3-32 VDC, Voltage Load: 24-280VAC, Current Rating: 40A, Panel Mount. It has a Screw Termination Style, and an Zero Cross, AC Output type.
Search Keywords:
D2440
IN STOCK: 373
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.14
$56.140
5
$55.30
$276.500
10
$53.74
$537.400
30
$52.47
$1,574.100
60
$51.29
$3,077.400
120
$50.52
$6,062.400
270 +
$48.52
$13,100.400