D2490-B
Sensata / CrydomSolid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination - Normally Closed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2490-B
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
90(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form B
Dimension:
58.4 x 45.7 x 23 mm
The D2490-B is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 90 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount. Output type: normally closed.
Search Keywords:
D2490B
IN STOCK:
1
Can Ship immediately
On Order:
20
can ship 3/14/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$117.88
$117.880
5
$116.04
$580.200
10
$105.71
$1,057.100
15
$104.65
$1,569.750
20
+
$103.60
$2,072.000