D4825
Sensata / CrydomSolid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4825
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
25 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 22.9 mm
The D4825 is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 4-32 VDC. Operating voltage is 24-280 VAC and the max load current is 25 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount.
Search Keywords:
D4825
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$65.03
$65.030
5
$62.21
$311.050
20
$60.09
$1,201.800
40
$58.91
$2,356.400
60
$57.76
$3,465.600
100
$56.62
$5,662.000
260
+
$56.06
$14,575.600
CUSTOMERS
ALSO BOUGHT
CEN-100-54
AC/DC LED Power Supply - Const Curr - 95.58W - Fixed: 54 Vdc @ 1,770mA - Dim: No
LSV3K
Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Conduit 10A 24VDC 17.8N Linear Screw Mo...
G2RVSR500DC24
Electromechanical Relay 24VDC 6A (90x80)mm DIN Rail Slim Relay
170-701-170-000
Contact CrimPing Tool
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.