Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4825T-10
RoHS:
Yes
HTS:
8541409500
COO:
MX
Supplier Standard Pack
1
Package Type:
Output Type:
N/A
Maximum Output Voltage:
530 V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.5 x 57.3 mm
Relay SSR 2.5mA 32V DC-IN 530V 4-Pin
Search Keywords:
D4825T10
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$53.14
$53.140
5
$50.48
$252.400
10
$47.96
$479.600
15
$45.56
$683.400
20
+
$43.28
$865.600