Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4840
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
A SPST-NO Solid State Relay, Voltage Input: 3-32 VDC, Voltage Load: 80-530VAC, Current Rating: 40A, Panel Mount. It has a Screw Termination Style, and a Zero Cross, AC Output type.
Search Keywords:
D4840
IN STOCK:
4
Can Ship immediately
On Order:
153
can ship 1/20/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$73.76
$73.760
5
$72.68
$363.400
10
$71.94
$719.400
20
$69.30
$1,386.000
40
$67.43
$2,697.200
80
$66.53
$5,322.400
260
+
$63.54
$16,520.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
213571-2
Circular Connector - CPC Series - Cable Mount Plug - 14 Contacts - Threaded.
531230-4
SHUNT,.200 C/L, 2 POS, SN
AZ692-08-2
Electromechanical Relay SPDT 10A 12VDC 215Ohm Through Hole
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)