help desk software
DATA SHEET

D4840-10

Sensata / Crydom

Relay SSR DC-IN 40A 480V AC-OUT 4-Pin

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4840-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
N/A
Input Voltage:
N/A
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
N/A
Relay SSR DC-IN 40A 480V AC-OUT 4-Pin
Search Keywords:
D484010
IN STOCK: 29
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.98
$79.980
5
$78.80
$394.000
10
$72.66
$726.600
20
$71.94
$1,438.800
40
$71.22
$2,848.800
80
$70.51
$5,640.800
260 +
$69.72
$18,127.200
Tools/3D Models