D4850
Sensata / CrydomSolid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 A - 4 Pins - 1 Form A - Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4850
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
50 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 22.9 mm
The D4850 is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 4-32 VDC. Operating voltage is 24-280 VAC and the max load current is 50 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount.
Search Keywords:
D4850
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$71.26
$71.260
5
$70.22
$351.100
20
$68.87
$1,377.400
40
$66.93
$2,677.200
60
$65.96
$3,957.600
100
$64.05
$6,405.000
260
+
$61.58
$16,010.800
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
A2425
SOLID STATE RELAY 24 -280V - PM IP00 SSR 280VAC/25A,90-280VAC,ZC
A2450
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280VAC,ZC
D4875
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VA...
A4850
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/50A,90-280VAC,ZC