D4875
Sensata / CrydomSolid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4875
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
75 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 22.9 mm
The D4875 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D4875
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$103.39
$103.390
5
$100.77
$503.850
10
$99.76
$997.600
20
$98.76
$1,975.200
40
$97.44
$3,897.600
80
$96.11
$7,688.800
260
+
$95.15
$24,739.000
Product Guides
CUSTOMERS
ALSO BOUGHT
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
D4850
Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC...
V23047-A1110-A501
Power Relay 110VDC 6A DPDT(29x12.6x25.5)mm THT
20C314
HOLD DOWNSPRING-KU RELAYS-1,266 g-27E121 Socket
27E121
Relay Sockets Nylon Screw Terminal 15A Track Mount 3Pole