D4890-10
Sensata / CrydomSolid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 80-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4890-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
90 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 22.9 mm
The D4890-10 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D489010
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$120.98
$120.980
5
$119.09
$595.450
10
$113.42
$1,134.200
20
$112.29
$2,245.800
50
$108.27
$5,413.500
80
$106.68
$8,534.400
250
+
$105.08
$26,270.000