DRA1-CX240D5-B
Sensata / CrydomSOLID STATE RELAY 12-280 V - DIN Mt 280 VAC/5A out 3-15 VDC input,ZC,NC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
DRA1-CX240D5-B
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
5(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
3 - 15 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
89.6 x 10 x 61 mm
SOLID STATE RELAY 12-280 V - DIN Mt 280 VAC/5A out 3-15 VDC input,ZC,NC
Search Keywords:
DRA1CX240D5B
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$62.97
$62.970
5
$62.02
$310.100
10
$58.81
$588.100
30
$57.93
$1,737.900
50
$56.13
$2,806.500
100
$54.48
$5,448.000
250
+
$53.66
$13,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Y92BN50
Relay Accessories Heat Sink for Solid State Relay
PR05-WH
Relay Socket - 5 Pin - 1 Pole - Automotive Relay Connector - Crimp.
DRA1-CXE240D5
DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 15-32 VD...
97-3102A-20-4S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive