help desk software
DATA SHEET

G2-1B01-TT

Sensata / Crydom

Relay SSR 50mA 1.4V DC-IN 0.33A 350V 6-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
G2-1B01-TT
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
N/A
Maximum Output Voltage:
350 V
Maximum Output Current:
0.33 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.4 V
Mounting:
N/A
Circuit Arrangement:
1 Form B
Dimension:
N/A
Life Cycle:
Discontinued
Relay SSR 50mA 1.4V DC-IN 0.33A 350V 6-Pin
Search Keywords:
G21B01TT
  This product is discontinued, but still in stock
IN STOCK: 2,218
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.09
$120.900
100
$2.54
$254.000
500
$2.20
$1,100.000
1,000 +
$2.15
$2,150.000
Tools/3D Models