help desk software
DATA SHEET

G280D45R

Sensata / Crydom

Relay SSR 34mA 32V DC-IN 45A 280V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
G280D45R
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
45(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.2 x 44.5 x 24.1(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 34mA 32V DC-IN 45A 280V AC-OUT 4-Pin
Search Keywords:
G280D45R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HD4850-10
HD4850-10
VIEW PRODUCT
Tools/3D Models