Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
GA3-12A45Z
RoHS:
Yes
HTS:
8536490080
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280(RMS) V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
103.9 x 79.7 x 35.4 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 20mA 260V AC-IN 50A 600V AC-OUT 8-Pin
Search Keywords:
GA312A45Z
This product is not in stock and cannot be back-ordered
Product Guides