help desk software
DATA SHEET

IAC15A

Sensata / Crydom

SOLID STATE RELAY (I/O MODULE) 6 V - 0.6" I/O Module

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
IAC15A
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
240,240 VDC|VAC
Maximum Input Voltage:
280,280 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
SOLID STATE RELAY (I/O MODULE) 6 V - 0.6" I/O Module
Search Keywords:
IAC15A
  This product is discontinued, but still in stock
IN STOCK: 16
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.49
$56.490
5
$51.04
$255.200
10
$48.69
$486.900
25
$46.53
$1,163.250
50
$44.55
$2,227.500
100
$43.32
$4,332.000
250 +
$42.67
$10,667.500
Tools/3D Models