Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
IDC5D
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
Input/Output Modules 5-Pin
Search Keywords:
IDC5D
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$66.38
$132.760
5
+
$24.30
$121.500
Product Guides