Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
M-OAC15
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
25
Technology:
Solid State
Typical Input Voltage:
15 VDC
Maximum Input Voltage:
18.5 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole
Search Keywords:
MOAC15
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$19.89
$19.890
10
$17.75
$177.500
25
$16.53
$413.250
50
$16.05
$802.500
100
$14.56
$1,456.000
250
$14.17
$3,542.500
500
+
$13.60
$6,800.000
Product Guides