Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
OAC15
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
15 VDC
Maximum Input Voltage:
18.5 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
SOLID STATE RELAY (I/O MODULE) 12-140 V - 0.6" I/O Module
Search Keywords:
OAC15
IN STOCK:
39
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$60.24
$60.240
5
$59.34
$296.700
7
$58.45
$409.150
13
$47.21
$613.730
19
$45.22
$859.180
25
+
$44.32
$1,108.000
Product Guides