OAC24
Sensata / CrydomOutput Module - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
OAC24
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
3.5 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
The OAC24 is output module with industry standard packaging. Dimensions of this module are: 1.7" (43.2mm) x 1.25" (31.8mm) x 0.6" (15.2mm).
Search Keywords:
OAC24
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$50.66
$50.660
5
$50.15
$250.750
10
$47.77
$477.700
25
$47.30
$1,182.500
50
$45.15
$2,257.500
100
$43.82
$4,382.000
250
+
$43.39
$10,847.500
Product Guides