help desk software
DATA SHEET

OAC5

Sensata / Crydom

Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting.

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
OAC5
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
6 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
Through Hole
Operating Temperature:
N/A
The OAC5 is output module with industry standard packaging. Dimensions of this module are: 1.7" (43.2mm) x 1.25" (31.8mm) x 0.6" (15.2mm).
Search Keywords:
OAC5
IN STOCK: 42
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.74
$44.740
5
$41.61
$208.050
10
$39.20
$392.000
25
$38.80
$970.000
50
$37.23
$1,861.500
100
$36.14
$3,614.000
250 +
$35.78
$8,945.000
Tools/3D Models