Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
ODC5Q.11
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Technology:
Solid State
Typical Input Voltage:
5 VDC
Maximum Input Voltage:
8 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
60 VDC
Maximum Load Current:
1 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Solid State Relay (I/O Module) 3-60 V - Quad I/O Module
Search Keywords:
ODC5Q11
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3
$138.39
$415.170
5
$131.47
$657.350
8
$124.90
$999.200
10
+
$118.65
$1,186.500
Product Guides