help desk software
DATA SHEET

SMBJ43AT3

Sensata / Crydom

Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
SMBJ43AT3
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Maximum Clamping Voltage:
69.4 V
Maximum Peak Pulse Current:
8.6 A
Family:
SMBJ43A
Dimension:
4.57(Max) x 3.94(Max) x 2.24(Max) mm
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
5 uA
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R
Search Keywords:
SMBJ43AT3
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 3,000
Can Ship immediately
Tools/3D Models