Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
TD2410-B
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
Life Cycle:
Discontinued & Replaced
SOLID STATE RELAY 280V - PM SSR, 240VAC/10A Triac Output, NC
Search Keywords:
TD2410B
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$172.20
$172.200
3
$165.00
$495.000
5
$160.55
$802.750
10
$154.34
$1,543.400
25
+
$148.61
$3,715.250
Product Guides