Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
X4ODC15A
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
15 VDC
Maximum Input Voltage:
20 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole/Plug-In
Search Keywords:
X4ODC15A
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$33.86
$67.720
5
$23.37
$116.850
10
+
$11.49
$114.900
Product Guides