O53GAB120A-105Y
SensataBimetallic thermostat - Thermostat probe - Hermetically sealed - Ideal for immersion sensing - 1/2” disc button style - 120 F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata
Part No:
O53GAB120A-105Y
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
The Airpax Thermal O53GAB120A-105Y is a single throw, snap-action, hermetically sealed bimetallic thermostat, and designed for applications requiring high vibrational resistance in an isolated case.
Search Keywords:
O53GAB120A105Y
IN STOCK:
40
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$41.59
$41.590
25
$39.76
$994.000
50
+
$26.39
$1,319.500
Product Guides
CUSTOMERS
ALSO BOUGHT
24PCCFB6G
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi P...
NSD10-12D5
Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin
NC3MXX-HA
XX Crimp Series - 3 pole male cable connector with Nickel housing - silver contacts and cr...
TGHGCR0020DE
Resistor - Current Sense - 100W SOT-277 - 0.002 Ohm 1% - 4 Screw Terminals - Bolt-On
PN18-4RN-C
Ring Terminal, 22 – 18 AWG, #4 stud size, narrow tongue, nylon insulated, standard package...