help desk software
DATA SHEET

14FUF32AF

Siemens Energy

AC Motor Starter - 1 Motor - 600V 18640W Load - 13 to 52A Output - Chassis Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
14FUF32AF
RoHS:
Yes
HTS:
8536504000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 14FUF32AF is non-reversing motor starter with dimensions: 8.13 in × 5.75 in × 4 in. Operating temperature range is from -20°C to 40°C.
Search Keywords:
14FUF32AF
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$850.05
$850.050
3
$837.30
$2,511.900
5
$824.74
$4,123.700
10 +
$812.37
$8,123.700
Tools/3D Models
Product Guides