3LD2264-0TB53-0US2
Siemens EnergySwitch Emergency Stop N.O./N.C. 3PST Short Rotary Knob 30A 600VAC Screw Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3LD2264-0TB53-0US2
RoHS:
Yes
HTS:
8536509065
COO:
DE
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
N/A
Actuator Color:
Red
Pole Throw Configuration:
3PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
30 A
Terminal Type:
Screw
IP Rating:
N/A
Switch Emergency Stop N.O./N.C. 3PST Short Rotary Knob 30A 600VAC Screw Panel Mount/Through Hole
Search Keywords:
3LD22640TB530US2
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$270.90
$270.900
3
$263.37
$790.110
5
$259.42
$1,297.100
10
$255.53
$2,555.300
25
+
$251.70
$6,292.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
HA1K-2C2B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000C...
1612DJ
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A