Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3NA3136
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack
3
Package Type:
Type:
HRC
Fuse Size:
N/A
Acting:
N/A
Current Rating:
160 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
440 V
Fuse Material:
N/A
Mounting:
Holder
Fuse HRC 160A 500V Holder Cartridge
Search Keywords:
3NA3136
IN STOCK:
0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
3
$65.03
$195.090
6
$63.09
$378.540
12
$61.26
$735.120
27
$57.90
$1,563.300
51
$57.04
$2,909.040
102
$56.18
$5,730.360
252
+
$54.19
$13,655.880
Product Guides