help desk software
DATA SHEET

3NA3810

Siemens Energy

Fuse HRC 25A 500V Holder Cartridge

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3NA3810
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
HRC
Fuse Size:
N/A
Acting:
N/A
Current Rating:
25 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
250 V
Fuse Material:
N/A
Mounting:
Holder
Fuse HRC 25A 500V Holder Cartridge
Search Keywords:
3NA3810
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$29.98
$89.940
12
$28.60
$343.200
27
$26.94
$727.380
51
$26.54
$1,353.540
102
$25.47
$2,597.940
252
$24.79
$6,247.080
501 +
$24.41
$12,229.410
Tools/3D Models
Product Guides