help desk software
DATA SHEET

3NW6005-1

Siemens Energy

Cylindrical Fuse Link, 10 x 38 mm, 16 A, AC 500 V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3NW6005-1
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
N/A
Current Rating:
16 A
Fuse Material:
N/A
Mounting:
Holder
Cylindrical Fuse Link, 10 x 38 mm, 16 A, AC 500 V
Search Keywords:
3NW60051
IN STOCK: 14
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.92
$69.600
20
$12.70
$254.000
40
$12.17
$486.800
60
$11.84
$710.400
100
$11.66
$1,166.000
260
$11.24
$2,922.400
500 +
$10.96
$5,480.000
Tools/3D Models
Product Guides