Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3NW6006-1
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack
10
Type:
Cartridge6209
Fuse Size:
10 X 386191mm
Acting:
N/A
Current Rating:
12 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder6197
cylindrical fuse link, 10 x 38 mm, 12 A, gG, Un AC 500 V
Search Keywords:
3NW60061
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$13.211
$13.211
10
$12.010
$120.100
30
$11.660
$349.800
50
$11.170
$558.500
100
$10.730
$1,073.000
250
$10.320
$2,580.000
500
$10.060
$5,030.000
1,000
+
$9.910
$9,910.000
Product Guides