3RM11073AA04
Siemens EnergyFail-safe Direct Starter - 3RM1 - Three Phase - 1.6 A to 7 A - 500 V - 0.55kW to 3kW - IP20 - Screw/Spring Type Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RM11073AA04
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The 3RM11073AA04 is direct on line starter with dimensions: 100 mm H x 22.5 mm W x 141.6 mm D. Operating temperature range is from -25 to +60 °C.
Search Keywords:
3RM11073AA04
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$272.50
$272.500
3
$265.48
$796.440
5
$261.49
$1,307.450
10
$257.57
$2,575.700
25
+
$253.71
$6,342.750
Product Guides