Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV1011-0JA10
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 1A 690VAC
Search Keywords:
3RV10110JA10
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$211.74
$211.740
3
$208.56
$625.680
5
$205.43
$1,027.150
10
$202.35
$2,023.500
25
+
$198.64
$4,966.000
Product Guides