help desk software
DATA SHEET

3RV1011-1DA10

Siemens Energy

Circuit Breaker Motor Protector 3Pole 3.2A 690VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV1011-1DA10
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
3.2 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 3.2A 690VAC
Search Keywords:
3RV10111DA10
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$235.02
$235.020
3
$228.96
$686.880
5
$225.52
$1,127.600
10
$222.14
$2,221.400
25 +
$218.81
$5,470.250
Tools/3D Models
Product Guides