Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
3RV1011-1EA10
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Actuator Type:
N/A
Circuit Breaker Motor Protector 3Pole 690VAC
Search Keywords:
3RV10111EA10
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$252.88
$252.880
3
$249.08
$747.240
5
$245.35
$1,226.750
10
$237.89
$2,378.900
25
+
$212.85
$5,321.250
Product Guides
CUSTOMERS
ALSO BOUGHT
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
1032QD5
Series non-Relampable Neon Indicator Light - Green - 105-125VAC
141LS-0281-010
AC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
57.904.0355.0
Compensating Term9785U/100 Ohm /V0 |Wieland Electric 57.904.0355.0